Klauke 775 Distributor Terminal 90° 6.3mm Width 0.8mm Thick Metal

Image Representative of Range

Klauke 775 Distributor Terminal 90° 6.3mm Width 0.8mm Thick Metal

MPN
775
Brand
Klauke
EAN-13
2050001561961
Order Code
12-2936
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,513 in stock

The Klauke 775 is a metal distributor terminal with a 90-degree blade design, featuring a connector width of 6.3 mm and thickness of 0.8 mm. It is not insulated, making it suitable for applications requiring a reliable connection in electrical systems. This crimp connector is typically used for creating secure, conductive connections in automotive and industrial wiring projects.
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Distributor terminal

Reviews

Be the first to submit a review

Trustpilot