Klauke 7725V Ferrule 16mm² Silver 100 pcs Durable and Reliable

Image Representative of Range

Klauke 7725V Ferrule 16mm² Silver 100 pcs Durable and Reliable

MPN
7725V
Brand
Klauke
EAN-13
4012078481083
Order Code
04-6303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Klauke 7725V ferrules are uninsulated components designed for crimping applications with a cross-section of 16 mm². This pack contains 100 pieces in a silver finish, suitable for securing cable ends in electrical installations. They are typically used in environments requiring reliable electrical connections and robust wire termination.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 16 mm² x 25 mm
Sleeve length 25mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot