Klauke 7720 Ferrule 16 mm² Not Insulated Silver 100 pieces

Image Representative of Range

Klauke 7720 Ferrule 16 mm² Not Insulated Silver 100 pieces

MPN
7720
Brand
Klauke
EAN-13
4012078480611
Order Code
12-2935
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £11.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Klauke 7720 Ferrule, manufactured by Klauke, is a 16 mm² uninsulated silver component packaged in sets of 100. It is typically used for crimping applications, providing secure connections in electrical installations. Its primary feature is its lack of insulation, making it ideal for specific technical requirements in professional settings.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 16 mm² x 20 mm
Sleeve length 20mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot