Klauke 7718V Ferrule 16mm² Silver 100 pcs 5.8mm diameter

Image Representative of Range

Klauke 7718V Ferrule 16mm² Silver 100 pcs 5.8mm diameter

MPN
7718V
Brand
Klauke
EAN-13
4012078089364
Order Code
04-6302
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Klauke 7718V ferrules are uninsulated and designed for 16 mm² wire connection, provided in a pack of 100 pieces. These silver-coloured ferrules ensure a secure and reliable crimp connection for electrical applications. They are typically used in electrical installations and maintenance to optimise wire termination and improve contact reliability.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 16 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot