Klauke 7715V Ferrule 16mm² silver 100 pcs 5.8mm diameter

Image Representative of Range

Klauke 7715V Ferrule 16mm² silver 100 pcs 5.8mm diameter

MPN
7715V
Brand
Klauke
EAN-13
4012078481076
Order Code
04-6301
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Klauke 7715V ferrule is designed for 16 mm² cables and is available in a pack of 100 pieces. The ferrules are uninsulated and made of silver material, ensuring secure crimp connections. They are typically used for electrical installations requiring reliable conductor terminations.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 16 mm² x 15 mm
Sleeve length 15mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot