Klauke 7712 Ferrule 16mm² Silver Not Insulated 100 pieces

Image Representative of Range

Klauke 7712 Ferrule 16mm² Silver Not Insulated 100 pieces

MPN
7712
Brand
Klauke
EAN-13
4012078480598
Order Code
12-2934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Klauke 7712 ferrule is a not insulated design with a 16 mm² capacity. It is crafted from silver and comes in packages of 100 pieces, ideal for secure electrical connections. These ferrules are typically used in crimp applications where reliable performance without insulation is required.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 16 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot