Klauke 770 Parallel Connector 0.50-1 mm² Insulated Red For Fine Strands

Image Representative of Range

Klauke 770 Parallel Connector 0.50-1 mm² Insulated Red For Fine Strands

MPN
770
Brand
Klauke
EAN-13
2050001366719
Order Code
12-2933
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.186
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 230 in stock

The Klauke 770 is a red insulated parallel crimp connector designed for wire sizes 0.50 mm² to 1 mm². Manufactured by Klauke, it ensures secure electrical connections, typically used in automotive and electrical installations. This durable ferrule is ideal for creating efficient and reliable wiring systems.
Type Parallel connector
Max Wire Size 0.50mm²
Insulation PA
Colour Red
Contact Material CU-ETP
Dimensions (d1 x l1 x l2) 1.6 x 17 x 7 mm
Inside Diameter 1.6mm
Material (details) Cu-ETP, tin-plated
Overall Length 17mm

Reviews

Be the first to submit a review

Trustpilot