Klauke 769 Parallel Connector 0.10-0.40 mm² Insulated Yellow 1 piece

Image Representative of Range

Klauke 769 Parallel Connector 0.10-0.40 mm² Insulated Yellow 1 piece

MPN
769
Brand
Klauke
EAN-13
2050001366702
Order Code
12-2932
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.219
100+ £0.184
500+ £0.173
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 279 in stock

The Klauke 769 Parallel connector is an insulated yellow crimp connector designed for wire sizes ranging from 0.10 mm² to 0.40 mm². It is typically used for secure electrical connections in various electrical installations or circuit designs. Manufactured by Klauke, it ensures reliable conductivity and durability in demanding environments.
Type Parallel connector
Max Wire Size 0.10mm²
Insulation PA
Colour Yellow
Contact Material CU-ETP
Dimensions (d1 x l1 x l2) 1.2 x 13 x 5 mm
Inside Diameter 1.2mm
Material (details) Cu-ETP, tin-plated
Overall Length 13mm

Reviews

Be the first to submit a review

Trustpilot