Klauke 755 Distributor Terminal 4.8mm Width 0.8mm Thickness Metal

Image Representative of Range

Klauke 755 Distributor Terminal 4.8mm Width 0.8mm Thickness Metal

MPN
755
Brand
Klauke
EAN-13
2050001562135
Order Code
12-2928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.318
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,136 in stock

The Klauke 755 distributor terminal is a metal, not insulated crimp connector featuring a connector width of 4.8 mm and a thickness of 0.8 mm. Its 90° blade terminal design makes it suitable for secure electrical connections in automotive and industrial applications. Ideal for tasks requiring robust and reliable connectivity solutions.
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Insulation Type Not insulated
Pitch 4.4mm
Size 4.8 x 0.8 mm
Support sleeve No
Type Distributor terminal

Reviews

Be the first to submit a review

Trustpilot