Klauke 750V Blade Receptacle 6.3mm Yellow Insulated for Stranded Conductors

Image Representative of Range

Klauke 750V Blade Receptacle 6.3mm Yellow Insulated for Stranded Conductors

MPN
750V
Brand
Klauke
EAN-13
2050001366597
Order Code
12-2927
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.413
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,698 in stock

The Klauke 750V blade receptacle is an insulated yellow crimp connector with a width of 6.3 mm and thickness of 0.8 mm. It is designed for reliable electrical connections, ideal for automotive and electronic applications. This high-quality receptacle ensures safe and efficient operations at voltages up to 750 volts.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 6.3 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot