Klauke 750AZ Blade Receptacle Branch Joint 6.3mm Yellow For Stranded Conductors

Image Representative of Range

Klauke 750AZ Blade Receptacle Branch Joint 6.3mm Yellow For Stranded Conductors

MPN
750AZ
Brand
Klauke
EAN-13
2050001364494
Order Code
12-2926
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.554
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 225 in stock

Klauke's 750AZ is a partially insulated crimp connector with a 6.3 mm width and 0.8 mm thickness. It features a blade terminal receptacle designed for secure electrical connections, suitable for various wiring installations. Commonly used in automotive and industrial applications, it ensures reliable performance in connecting circuit components.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 6.3 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot