Klauke 750 Blade Receptacle 6.3mm 0.8mm 180° Yellow Insulated 1 piece

Image Representative of Range

Klauke 750 Blade Receptacle 6.3mm 0.8mm 180° Yellow Insulated 1 piece

MPN
750
Brand
Klauke
EAN-13
2050001364463
Order Code
12-2925
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,078 in stock

The Klauke 750 blade receptacle is a partially insulated crimp connector with a width of 6.3 mm and a thickness of 0.8 mm, suitable for electrical applications. It features a 180-degree design and comes in a yellow colour. Typically used in wiring connections, it ensures secure fittings in various electrical assemblies.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 6.3 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot