Klauke 747F845 Crimp Cable Lug 45° M8 70mm² 1 piece

Image Representative of Range

Klauke 747F845 Crimp Cable Lug 45° M8 70mm² 1 piece

MPN
747F845
Brand
Klauke
GTIN-14
04012078540841
Order Code
12-2922
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The Klauke 747F845 crimp cable lug is designed for 70 mm² cables and features a 45-degree angled blade terminal with an M8 connection. It is typically used in electrical applications requiring secure and reliable cable terminations. This single piece is ideal for professional installations in various industrial environments.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot