Klauke 747F8 Crimp Cable Lug 90° M8 70mm² 1pc

Image Representative of Range

Klauke 747F8 Crimp Cable Lug 90° M8 70mm² 1pc

MPN
747F8
Brand
Klauke
EAN-13
4012078491358
Order Code
04-6291
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

The Klauke 747F8 crimp cable lug is a 90-degree, M8 blade terminal designed for 70 mm² cables. Known for its reliability, this connector is ideal for secure and efficient power connections in electrical systems. Used widely in industrial and automotive applications, it ensures robust and durable connectivity.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M8
Type 747F8

Reviews

Be the first to submit a review

Trustpilot