Klauke 747F1045 Crimp Cable Lug 45° M10 70mm² 1 piece

Image Representative of Range

Klauke 747F1045 Crimp Cable Lug 45° M10 70mm² 1 piece

MPN
747F1045
Brand
Klauke
EAN-13
4012078491228
Order Code
12-2920
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Klauke 747F1045 crimp cable lug is a high-quality connector designed for 70 mm² cables with a 45° blade terminal and an M10 bolt size. Manufactured by Klauke, it ensures reliable electrical connections in industrial and mechanical applications. Ideal for secure installations, it is typically used in heavy-duty power distribution systems.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot