Klauke 747F10 Crimp Cable Lug 90° M10 70mm² 1pc

Image Representative of Range

Klauke 747F10 Crimp Cable Lug 90° M10 70mm² 1pc

MPN
747F10
Brand
Klauke
EAN-13
4012078470018
Order Code
04-6290
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

The Klauke 747F10 is a crimp cable lug designed for a 90° angle and is compatible with 70 mm² cables. It features an M10 connection and comes in a single piece. Typically used in electrical applications, this component ensures secure cable connections and efficient conductivity.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M10
Type 747F10

Reviews

Be the first to submit a review

Trustpilot