Klauke 746F845 Crimp Cable Lug 45° M8 50mm² 1 piece(s)

Image Representative of Range

Klauke 746F845 Crimp Cable Lug 45° M8 50mm² 1 piece(s)

MPN
746F845
Brand
Klauke
GTIN-14
04012078491204
Order Code
12-2919
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Klauke manufactures the 746F845 crimp cable lug, designed for a 45-degree M8 connection with a capacity of 50 mm². This durable crimp connector is typically used in electrical applications for secure and reliable connections. The product includes one piece per purchase, ideal for professional installation needs.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot