Klauke 746F8 Crimp Cable Lug 90° M8 50mm² 1pc

Image Representative of Range

Klauke 746F8 Crimp Cable Lug 90° M8 50mm² 1pc

MPN
746F8
Brand
Klauke
EAN-13
4012078470001
Order Code
04-6289
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Klauke's 746F8 crimp cable lug features a 90° angled blade terminal and is designed for M8 bolts with a cable cross-section of 50 mm². The durable crimp connector is ideal for secure electrical connections in automotive and industrial applications. This package includes one piece, suitable for precise installation needs.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M8
Type 746F8

Reviews

Be the first to submit a review

Trustpilot