Klauke 746F6 Crimp Cable Lug 90° M6 50mm² 1pc

Image Representative of Range

Klauke 746F6 Crimp Cable Lug 90° M6 50mm² 1pc

MPN
746F6
Brand
Klauke
EAN-13
4012078469999
Order Code
04-6288
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.28
10+ £3.00
100+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Klauke manufactures the 746F6 crimp cable lug, which features a 90-degree blade terminal design suitable for M6 bolts and 50 mm² cables. This component is ideal for secure electrical connections in industrial and automotive applications. Each package contains one piece, ensuring reliability in critical power distribution tasks.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M6
Type 746F6

Reviews

Be the first to submit a review

Trustpilot