Klauke 746F10 Crimp Cable Lug 90° M10 50mm² 1pc

Image Representative of Range

Klauke 746F10 Crimp Cable Lug 90° M10 50mm² 1pc

MPN
746F10
Brand
Klauke
EAN-13
4012078465649
Order Code
04-6287
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The Klauke crimp cable lug, model 746F10, is designed for 50 mm² cables and features a 90° blade terminal with an M10 hole. Known for its durability, this connector is used in high-performance electrical installations to ensure secure and efficient cable connections. Suitable for industrial and commercial applications, it provides reliable conductivity and mechanical strength.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M10
Type 746F10

Reviews

Be the first to submit a review

Trustpilot