Klauke 745F8 Crimp Cable Lug 90° M8 35mm² 1pc

Image Representative of Range

Klauke 745F8 Crimp Cable Lug 90° M8 35mm² 1pc

MPN
745F8
Brand
Klauke
EAN-13
4012078462730
Order Code
04-6286
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.11
10+ £1.95
100+ £1.82
500+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

The Klauke 745F8 crimp cable lug is designed for creating secure electrical connections at a 90-degree angle. It is compatible with M8 fittings and accommodates cables up to 35 mm². This part is typically used in electrical installations requiring reliable and durable connections, such as in automotive or industrial applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 35mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Crimp cable lug
Thread Size M8
Type 745F8

Reviews

Be the first to submit a review

Trustpilot