Klauke 745F6 Crimp Cable Lug 90° M6 35mm² 1pc.

Image Representative of Range

Klauke 745F6 Crimp Cable Lug 90° M6 35mm² 1pc.

MPN
745F6
Brand
Klauke
EAN-13
4012078462747
Order Code
04-6285
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.24
10+ £2.07
100+ £1.93
500+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Klauke 745F6 is a crimp cable lug designed for secure electrical connections. It features a 90° blade terminal with an M6 size, optimized for use with 35 mm² cables. Suitable for industrial and automotive applications, it ensures reliable conductivity and easy installation.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 35mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Crimp cable lug
Thread Size M6
Type 745F6

Reviews

Be the first to submit a review

Trustpilot