Klauke 745F10 Crimp Cable Lug 90° M10 35mm² 1pc

Image Representative of Range

Klauke 745F10 Crimp Cable Lug 90° M10 35mm² 1pc

MPN
745F10
Brand
Klauke
EAN-13
4012078469913
Order Code
04-6284
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Klauke 745F10 crimp cable lug is designed for secure electrical connections with a 90° angled blade terminal and M10 size, accommodating cables up to 35 mm². This high-quality connector is suitable for various electrical installations and optimises space through its angled design. Typically, it is used in industrial and high-demand electrical systems for reliable performance.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 35mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Crimp cable lug
Thread Size M10
Type 745F10

Reviews

Be the first to submit a review

Trustpilot