Klauke 744F1045 Crimp Cable Lug 45° M10 25mm² 1 piece

Image Representative of Range

Klauke 744F1045 Crimp Cable Lug 45° M10 25mm² 1 piece

MPN
744F1045
Brand
Klauke
EAN-13
4012078491198
Order Code
12-2918
Country of Origin
Slovak Republic
View Full Product Range (29)

Discontinued


The Klauke 744F1045 is a crimp cable lug with a 45-degree design and an M10 connector, suitable for 25 mm² cables. It is manufactured by Klauke, known for producing high-quality electrical connectors. This crimp cable lug is typically used for secure electrical connections in power distribution and industrial applications.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M10

Trustpilot