Klauke 744F10 Crimp Cable Lug M10 90° 25mm² 1pc

Image Representative of Range

Klauke 744F10 Crimp Cable Lug M10 90° 25mm² 1pc

MPN
744F10
Brand
Klauke
EAN-13
4012078469845
Order Code
04-6283
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.73
10+ £1.60
100+ £1.49
500+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Klauke 744F10 crimp cable lug is a 90° M10 connector designed for a 25 mm² cable. It is ideal for creating secure electrical connections in various industrial and automotive applications. With its precision engineering, this single unit ensures reliable performance in demanding environments.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M10
Type 744F10

Reviews

Be the first to submit a review

Trustpilot