Klauke 743F8 Crimp Cable Lug 90° M8 16mm² 1 piece

Image Representative of Range

Klauke 743F8 Crimp Cable Lug 90° M8 16mm² 1 piece

MPN
743F8
Brand
Klauke
EAN-13
4012078469821
Order Code
04-6282
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Klauke 743F8 is a crimp cable lug designed for 16 mm² cables with an M8 connection. It features a 90° blade terminal, making it ideal for angled installations. This product is typically used in electrical and industrial applications to ensure secure cable connections.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 16mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M8
Type 743F8

Reviews

Be the first to submit a review

Trustpilot