Klauke 743F6 Crimp Cable Lug 90° M6 16mm² 1pc.

Image Representative of Range

Klauke 743F6 Crimp Cable Lug 90° M6 16mm² 1pc.

MPN
743F6
Brand
Klauke
EAN-13
4012078469807
Order Code
04-6281
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 756 in stock

The Klauke 743F6 is a crimp cable lug designed for secure electrical connections. It features a 90-degree angle, M6 bolt size, and is suitable for cables with a cross-section of 16 mm². Ideal for use in industrial electrical installations, this single-piece component ensures reliable conductivity.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 16mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M6
Type 743F6

Reviews

Be the first to submit a review

Trustpilot