Klauke 742F845 Crimp Cable Lug 45° M8 10 mm² 1 piece

Image Representative of Range

Klauke 742F845 Crimp Cable Lug 45° M8 10 mm² 1 piece

MPN
742F845
Brand
Klauke
EAN-13
4012078645867
Order Code
12-2916
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.954
500+ £0.826
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Klauke 742F845 crimp cable lug is a robust connector designed for 10 mm² cables and features a 45° angled M8 blade terminal. Produced by Klauke, it ensures a secure and reliable connection ideal for electrical installations. Commonly used in industrial and electrical systems, it facilitates efficient and safe connectivity.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot