Klauke 742F8 Crimp Cable Lug 90° M8 10mm² 1pc

Image Representative of Range

Klauke 742F8 Crimp Cable Lug 90° M8 10mm² 1pc

MPN
742F8
Brand
Klauke
EAN-13
4012078469746
Order Code
04-6280
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.783
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Klauke 742F8 is a crimp cable lug designed for creating secure electrical connections. Featuring a 90-degree blade terminal with an M8 fitting for 10 mm² cables, it ensures efficient conductivity. Commonly used in electrical installations and maintenance, this part is ideal for professional and industrial applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M8
Type 742F8

Reviews

Be the first to submit a review

Trustpilot