Klauke 742F645 Crimp Cable Lug 45° M6 10mm² 1 piece

Image Representative of Range

Klauke 742F645 Crimp Cable Lug 45° M6 10mm² 1 piece

MPN
742F645
Brand
Klauke
EAN-13
4012078625296
Order Code
12-2915
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.934
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The Klauke 742F645 crimp cable lug is a 45-degree blade terminal designed for M6 connections and supports up to 10 mm² cables. Manufactured by Klauke, this connector ensures reliable electrical connections and is typically used in electrical installations and maintenance. It is essential for creating secure, long-lasting connections in industrial and residential wiring systems.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot