Klauke 742F6 Crimp Cable Lug 90° M6 10mm² 1pc

Image Representative of Range

Klauke 742F6 Crimp Cable Lug 90° M6 10mm² 1pc

MPN
742F6
Brand
Klauke
EAN-13
2050006371718
Order Code
04-6279
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.750
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The Klauke 742F6 is a crimp cable lug designed for efficient electrical connections, featuring a 90-degree orientation and accommodating up to 10 mm² wire size. This M6 blade terminal is ideal for secure connections in electrical installations and industrial applications. Manufactured by Klauke, it ensures reliable performance in demanding environments.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M6
Type 742F6

Reviews

Be the first to submit a review

Trustpilot