Klauke 7412 Ferrule 4 mm² Silver Not Insulated 1000 pieces.

Image Representative of Range

Klauke 7412 Ferrule 4 mm² Silver Not Insulated 1000 pieces.

MPN
7412
Brand
Klauke
EAN-13
4012078018111
Order Code
12-2914
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £37.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Klauke 7412 ferrule is manufactured by Klauke and is a 4 mm² uninsulated ferrule. It comes in a pack of 1000 pieces and is silver in colour. These ferrules are typically used for crimping applications in electrical connections.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 4 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot