Klauke 735 Distributor Terminal Non-Insulated Metal 2.8x0.8mm 1 piece

Image Representative of Range

Klauke 735 Distributor Terminal Non-Insulated Metal 2.8x0.8mm 1 piece

MPN
735
Brand
Klauke
EAN-13
2050001561954
Order Code
12-2913
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 399 in stock

Klauke 735 distributor terminal is a metal crimp connector featuring a connector width of 2.8 mm and thickness of 0.8 mm. This not insulated blade terminal, designed for 180° connections, is typically used in electronic and electrical applications for efficient distribution. With a precise fit, it ensures secure and reliable connections in various setups.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Insulation Type Not insulated
Pitch 3.2mm
Size 2.8 x 0.8 mm
Support sleeve No
Type Distributor terminal

Reviews

Be the first to submit a review

Trustpilot