Klauke 730V Blade Receptacle 6.3mm Width 0.8mm Thick Blue Insulated

Image Representative of Range

Klauke 730V Blade Receptacle 6.3mm Width 0.8mm Thick Blue Insulated

MPN
730V
Brand
Klauke
EAN-13
2050001366573
Order Code
12-2911
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,576 in stock

The Klauke 730V blade receptacle is a crimp connector with a width of 6.3 mm and thickness of 0.8 mm, featuring blue insulation. This 180° blade terminal is ideal for secure electrical connections in automotive and industrial applications. Offered as a single piece, it combines durability with ease of use for effective conductivity.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 6.3 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot