Klauke 730BZ Blade Receptacle 6.30mm 0.80mm Partially Insulated Blue

Image Representative of Range

Klauke 730BZ Blade Receptacle 6.30mm 0.80mm Partially Insulated Blue

MPN
730BZ
Brand
Klauke
GTIN-14
04012078025331
Order Code
12-2910
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.836
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

The Klauke 730BZ blade receptacle is a partially insulated crimp connector with a connector width of 6.30 mm and thickness of 0.80 mm, in blue. It is typically used for secure electrical connections in automotive and industrial applications. This blade terminal receptacle ensures reliable performance where a 180-degree connection is required.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Bronze
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 6.30 x 0.80 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot