Klauke 730AZ Blade Receptacle Connector 6.3x0.8mm Blue 180° Insulated

Image Representative of Range

Klauke 730AZ Blade Receptacle Connector 6.3x0.8mm Blue 180° Insulated

MPN
730AZ
Brand
Klauke
EAN-13
2050001364487
Order Code
12-2909
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 379 in stock

The Klauke 730AZ blade receptacle is a partially insulated crimp connector with a connector width of 6.3 mm and thickness of 0.8 mm. This product is typically used for secure electrical connections in automotive and industrial applications. Its blue insulation colour aids in easy identification during installation.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 6.3 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot