Klauke 7308 Blade Receptacle 7.7mm Width 0.8mm Thick Blue 1 piece

Image Representative of Range

Klauke 7308 Blade Receptacle 7.7mm Width 0.8mm Thick Blue 1 piece

MPN
7308
Brand
Klauke
EAN-13
2050001364449
Order Code
12-2908
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.343
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 318 in stock

The Klauke 7308 blade receptacle features a connector width of 7.7 mm and thickness of 0.8 mm, with a partially insulated blue design. This crimp connector is ideal for secure electrical connections, commonly used in automotive and industrial wiring applications. Its robust construction ensures reliable performance with 180-degree orientation.
Insulation PVC
Colour Blue
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 7.7mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 7.7 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot