Klauke 730 Blade Receptacle 6.3mm Width 0.8mm Thickness Partially Insulated

Image Representative of Range

Klauke 730 Blade Receptacle 6.3mm Width 0.8mm Thickness Partially Insulated

MPN
730
Brand
Klauke
EAN-13
2050001364432
Order Code
12-2907
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.269
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,461 in stock

The Klauke 730 blade receptacle is a crimp connector with a connector width of 6.3 mm and a thickness of 0.8 mm, and is partially insulated and blue. It is typically used in electrical applications requiring secure and reliable connections, such as automotive wiring and home appliance circuits. The design allows for easy mating with corresponding blade terminals while ensuring electrical safety.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 6.3 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot