Klauke 727F Butt Joint 70mm² Non-Insulated Metal Fine-Wire 1 piece

Image Representative of Range

Klauke 727F Butt Joint 70mm² Non-Insulated Metal Fine-Wire 1 piece

MPN
727F
Brand
Klauke
EAN-13
4012078425612
Order Code
12-2906
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The Klauke 727F is a metal crimp connector designed for use in electrical applications that require a secure 70 mm² butt joint. This product is not insulated, allowing for efficient conductivity in robust environments. It is typically used in industrial settings where reliable and durable connections are essential.
Type Butt joint
Max Wire Size 70 mm² (max)
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (l x d4 x d1) 54 x 17 x 13 mm
Inside Diameter 13mm
Material (details) Cu according to EN 13600, tin-plated
Outside Diameter 17mm
Overall Length 54mm

Reviews

Be the first to submit a review

Trustpilot