Klauke 726F Butt Joint 50mm² Not Insulated Metal For Fine-Wire Conductors

Image Representative of Range

Klauke 726F Butt Joint 50mm² Not Insulated Metal For Fine-Wire Conductors

MPN
726F
Brand
Klauke
EAN-13
4012078425629
Order Code
12-2904
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Klauke 726F is a crimp connector designed as a butt joint with a 50 mm² capacity, made from metal and not insulated. It is typically used in electrical applications to securely join two wires. This product is a single piece, ideal for robust and reliable electrical connections.
Type Butt joint
Max Wire Size 50 mm² (max)
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (l x d4 x d1) 45 x 15 x 11 mm
Inside Diameter 11mm
Material (details) Cu according to EN 13600, tin-plated
Outside Diameter 15mm
Overall Length 45mm

Reviews

Be the first to submit a review

Trustpilot