Klauke 725F Butt Joint 35mm² Not Insulated Metal For Fine-Wire Conductors

Image Representative of Range

Klauke 725F Butt Joint 35mm² Not Insulated Metal For Fine-Wire Conductors

MPN
725F
Brand
Klauke
EAN-13
2050001562104
Order Code
12-2903
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.38
10+ £2.17
100+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Klauke 725F is a metal crimp connector designed for 35 mm² wire sizes, featuring a butt joint configuration and lacking insulation. As a robust and reliable component, it is suitable for creating secure electrical connections in various industrial applications. Typically used in electrical installations, this piece ensures seamless current flow between wires.
Type Butt joint
Max Wire Size 35 mm² (max)
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (l x d4 x d1) 45 x 12,5 x 9,2 mm
Inside Diameter 9.2mm
Material (details) Cu according to EN 13600, tin-plated
Outside Diameter 12.5mm
Overall Length 45mm

Reviews

Be the first to submit a review

Trustpilot