Klauke 725 Distributor Terminal Metal 6.3mm Width 0.8mm Thickness

Image Representative of Range

Klauke 725 Distributor Terminal Metal 6.3mm Width 0.8mm Thickness

MPN
725
Brand
Klauke
EAN-13
2050001561947
Order Code
12-2902
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,234 in stock

The Klauke 725 distributor terminal is a metal, not insulated crimp connector with a width of 6.3 mm and a thickness of 0.8 mm. This blade terminal is perfect for secure electrical connections in distribution systems. It is typically used in automotive and electronic applications where reliable connectivity is critical.
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 15°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Distributor terminal

Reviews

Be the first to submit a review

Trustpilot