Klauke 724F Butt Joint 25mm² Not Insulated Metal For Fine-Wire Conductors

Image Representative of Range

Klauke 724F Butt Joint 25mm² Not Insulated Metal For Fine-Wire Conductors

MPN
724F
Brand
Klauke
EAN-13
2050001562098
Order Code
12-2901
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £1.90
10+ £1.76
100+ £1.64
500+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The Klauke 724F is a crimp connector designed as a butt joint for 25 mm² wires, made from metal and not insulated. Manufactured by Klauke, this product features high conductivity and reliable connection capabilities. It is typically used in electrical installations where secure wire joining is necessary.
Type Butt joint
Max Wire Size 25 mm² (max)
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (l x d4 x d1) 38 x 11 x 7,9 mm
Inside Diameter 7.9mm
Material (details) Cu according to EN 13600, tin-plated
Outside Diameter 11mm
Overall Length 38mm

Reviews

Be the first to submit a review

Trustpilot