Klauke 723F Butt Joint 16mm² Not Insulated Metal for Fine-wire Conductors

Image Representative of Range

Klauke 723F Butt Joint 16mm² Not Insulated Metal for Fine-wire Conductors

MPN
723F
Brand
Klauke
EAN-13
4012078428095
Order Code
12-2900
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £1.71
10+ £1.58
100+ £1.48
500+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The Klauke 723F is a metal butt joint designed for 16 mm² cables and is not insulated, making it suitable for secure crimping applications. Manufactured by Klauke, this connector is often used in electrical and industrial sectors where reliable wire termination is required. Its robust design ensures effective performance in demanding environments.
Type Butt joint
Max Wire Size 16 mm² (max)
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (l x d4 x d1) 38 x 9,5 x 6,6 mm
Inside Diameter 6.6mm
Material (details) Cu according to EN 13600, tin-plated
Outside Diameter 9.5mm
Overall Length 38mm

Reviews

Be the first to submit a review

Trustpilot