Klauke 722F Butt Joint 10mm² Non-insulated Metal for Fine-wire Conductors

Image Representative of Range

Klauke 722F Butt Joint 10mm² Non-insulated Metal for Fine-wire Conductors

MPN
722F
Brand
Klauke
EAN-13
4012078428088
Order Code
12-2899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.67
10+ £1.54
100+ £1.44
500+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Klauke 722F is a non-insulated metal crimp connector designed for 10 mm² connections. With its butt joint configuration, it is ideal for securely joining electrical wires. Commonly used in electrical installations, it provides a reliable connection in various industrial applications.
Type Butt joint
Max Wire Size 10 mm² (max)
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (l x d4 x d1) 38 x 8 x 5,5 mm
Inside Diameter 5.5mm
Material (details) Cu according to EN 13600, tin-plated
Outside Diameter 8mm
Overall Length 38mm

Reviews

Be the first to submit a review

Trustpilot