Klauke 720V Blade Receptacle 6.3x0.8mm 180° Insulated Red 1 piece

Image Representative of Range

Klauke 720V Blade Receptacle 6.3x0.8mm 180° Insulated Red 1 piece

MPN
720V
Brand
Klauke
EAN-13
2050001366528
Order Code
12-2898
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.336
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,960 in stock

The Klauke 720V Blade receptacle is a crimp connector with a width of 6.3 mm and a thickness of 0.8 mm, featuring a 180° insulated design in red. Manufactured by Klauke, this blade terminal receptacle is ideal for reliable electrical connections in automotive and industrial applications. Its insulated feature ensures safety and durability in various environments.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 6.3 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot