Klauke 720AZ Connector 6.3mm Width 0.8mm Thickness Partially Insulated

Image Representative of Range

Klauke 720AZ Connector 6.3mm Width 0.8mm Thickness Partially Insulated

MPN
720AZ
Brand
Klauke
EAN-13
2050001364470
Order Code
12-2897
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.376
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Klauke 720AZ is a partially insulated blade receptacle and branch joint connector, measuring 6.3 mm in width and 0.8 mm in thickness. This red crimp connector aids in secure electrical connections and is suitable for various wiring applications. It's commonly used in automotive and electronic applications where reliable connection points are essential.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 6.3 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot