Klauke 720 Blade Receptacle Connector 6.3mm Width 0.8mm Thick Red

Image Representative of Range

Klauke 720 Blade Receptacle Connector 6.3mm Width 0.8mm Thick Red

MPN
720
Brand
Klauke
EAN-13
2050001364401
Order Code
12-2896
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.276
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,687 in stock

The Klauke 720 blade receptacle is a partially insulated, red crimp connector designed with a width of 6.3 mm and a thickness of 0.8 mm. It provides secure and reliable electrical connections, commonly used in automotive and industrial applications. This component is ideal for use in environments where quick and easy disconnection is required.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 6.3 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot