Klauke 712F16 Crimp Cable Lug 180° M16 240 mm² 1 piece

Image Representative of Range

Klauke 712F16 Crimp Cable Lug 180° M16 240 mm² 1 piece

MPN
712F16
Brand
Klauke
EAN-13
4012078044608
Order Code
12-2891
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £10.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Klauke produces the 712F16 crimp cable lug, offering a 240 mm² capacity and featuring an M16 hole designed for secure connections. This robust crimp connector is ideal for creating dependable electrical connections in high-current applications. Sold individually, it's essential for professionals needing quality and reliability in their electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 240mm²
Maximimum Wire Gauge (AWG) 500MCM
Product Type Crimp cable lug
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot