Klauke 710F16 Crimp Cable Lug 180° M16 150 mm² 1 piece

Image Representative of Range

Klauke 710F16 Crimp Cable Lug 180° M16 150 mm² 1 piece

MPN
710F16
Brand
Klauke
GTIN-14
04012078469449
Order Code
12-2890
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Klauke crimp cable lug 710F16 is designed for a cable size of 150 mm² with an M16 connector and comes in a pack of one. It features a 180° blade terminal suitable for secure electrical connections. Typically used in heavy-duty electrical installations, this connector ensures a reliable performance.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 150mm²
Maximimum Wire Gauge (AWG) 300MCM
Product Type Crimp cable lug
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot